Eaton K-P1 Series Current Transformer 5 A 120:1 5 VA

Subtotal (1 pack of 3 units)*

$403.85

(exc. GST)

$444.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$403.85$134.617

*price indicative

RS Stock No.:
246-368
Mfr. Part No.:
149453 ASCNH185CT600-5-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Current Transformer

Series

K-P1

Power Rating

5VA

Secondary Current

5A

Terminal Type

Screw

Primary Current

5A

Length

80mm

Width

52mm

Weight

200g

Depth

80mm

Standards/Approvals

RoHS

Turns Ratio

120:1

COO (Country of Origin):
DE
The Eaton through-feed current converter is engineered to meet the demanding requirements of modern distribution settings. Designed for currents of up to 600 A, it seamlessly integrates into various applications, offering a reliable solution for monitoring and managing electrical loads. With its compact dimensions, including a depth of just 80 mm and a height of 26 mm, this device is suited for locations where space is at a premium. The robust construction ensures durability while complying with RoHS regulations, making it a responsible choice for environmentally conscious businesses. Its screw connection allows for easy installation, providing users with peace of mind in terms of both performance and compliance. This product exemplifies innovative technology perfectly suited to enhance operational efficiency.

Offers high accuracy with an accuracy class ratio of 1

Compact design allows for versatile placement in tight spaces

Durable construction promotes long-term reliability in demanding environments

Screw connection enables straightforward installation and maintenance

RoHS compliance ensures adherence to environmentally-friendly standards

Designed specifically for through-feed applications, optimising space usage

Lightweight at just 0.2 kg, facilitating easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy