Eaton K-P1 Series Current Transformer 300 A 60:1 2.5 VA
- RS Stock No.:
- 246-081
- Mfr. Part No.:
- 149444 ASCNH185CT300-5-05
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$506.34
(exc. GST)
$556.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $506.34 | $168.78 |
*price indicative
- RS Stock No.:
- 246-081
- Mfr. Part No.:
- 149444 ASCNH185CT300-5-05
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Current Transformer | |
| Series | K-P1 | |
| Power Rating | 2.5VA | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Primary Current | 300A | |
| Length | 80mm | |
| Depth | 80mm | |
| Width | 52mm | |
| Standards/Approvals | RoHS | |
| Weight | 170g | |
| Turns Ratio | 60:1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Current Transformer | ||
Series K-P1 | ||
Power Rating 2.5VA | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Primary Current 300A | ||
Length 80mm | ||
Depth 80mm | ||
Width 52mm | ||
Standards/Approvals RoHS | ||
Weight 170g | ||
Turns Ratio 60:1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton high-performance current transformer is engineered for precision in electrical applications. Designed to measure effective current, this model ensures reliable performance even under demanding conditions. The product excels with its superior accuracy class and efficient design, making it an ideal choice for both industrial and commercial environments. With robust dimensions, it accommodates various setups seamlessly, and its durable construction promises longevity and minimal upkeep. This current transformer is a crucial component for professionals seeking reliable data monitoring in power systems, ensuring safety and maximising operational efficiency. The integration of advanced technology reflects a commitment to excellence, making it the preferred choice for discerning users.
Compact dimensions make installation straightforward in tight spaces
The screw connection provides secure and efficient installation
RoHS compliance guarantees an environmentally conscious product choice
Impressive accuracy class ensures precise current measurements
Low power consumption contributes to overall energy efficiency
The through-feed model design optimises functionality in various applications
Related links
- Eaton K-P1 Series Current Transformer 5 A 50:1 2.5 VA
- Eaton K-P1 Series Current Transformer 5 A 120:1 2.5 VA
- Eaton K-P1 Series Current Transformer 500 A 100:1 2.5 VA
- Eaton K-P1 Series Current Transformer 5 A 80:1 2.5 W
- Eaton K-P1 Series Current Transformer 150 A 30:1 1.5 VA
- Eaton K-P1 Series Current Transformer 5 A 30:1 1.5 VA
- Eaton K-P1 Series Current Transformer 5 A 30:1 2.5 VA
- Eaton K-P1 Series Current Transformer 150 A 30:1 2.5 VA
