Eaton K-P1 Series Current Transformer 5 A 80:1 5 VA

Subtotal (1 pack of 3 units)*

$424.11

(exc. GST)

$466.52

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +$424.11$141.37

*price indicative

RS Stock No.:
247-401
Mfr. Part No.:
149451 ASCNH185CT400-5-1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Current Transformer

Series

K-P1

Power Rating

5VA

Secondary Current

5A

Terminal Type

Screw

Primary Current

5A

Width

52mm

Weight

300g

Standards/Approvals

RoHS

Depth

80mm

Length

80mm

Turns Ratio

80:1

COO (Country of Origin):
DE
The Eaton distribution part is a high-performance current transformer, engineered for precision and efficiency in power management applications. This model is designed to excel in providing accurate current measurements, ensuring seamless integration into your electrical systems. With its robust construction and adaptable design, it stands ready to meet the rigorous demands of modern distribution networks. Its impressive specifications include a nominal current rating of 400 A and secondary current input of 5 A, making it an ideal solution for professional applications that require reliability and performance. Whether employed in industrial or commercial settings, this current transformer ensures optimal safety and compliance, making it the preferred choice for electrical engineers and system integrators alike.

Enhanced accuracy with a class 1 rating, ensuring dependable performance

Lightweight construction facilitates easy installation and handling

Designed to meet RoHS compliance, promoting environmentally friendly practices

Versatile screw connection allows for secure and adaptable installation

Unique through-feed design simplifies the current measurement process

Related links