Eaton K-P1 Series Current Transformer 250 A 50:1 3.75 W
- RS Stock No.:
- 247-528
- Mfr. Part No.:
- 149449 ASCNH185CT250-5-1
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$424.11
(exc. GST)
$466.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $424.11 | $141.37 |
*price indicative
- RS Stock No.:
- 247-528
- Mfr. Part No.:
- 149449 ASCNH185CT250-5-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Current Transformer | |
| Series | K-P1 | |
| Power Rating | 3.75W | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Primary Current | 250A | |
| Standards/Approvals | RoHS | |
| Weight | 206g | |
| Depth | 80mm | |
| Length | 80mm | |
| Width | 52mm | |
| Turns Ratio | 50:1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Current Transformer | ||
Series K-P1 | ||
Power Rating 3.75W | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Primary Current 250A | ||
Standards/Approvals RoHS | ||
Weight 206g | ||
Depth 80mm | ||
Length 80mm | ||
Width 52mm | ||
Turns Ratio 50:1 | ||
- COO (Country of Origin):
- DE
The Eaton innovative current transformer is designed for enhanced efficiency in electrical distribution systems. With a robust design suitable for both industrial and commercial applications, this product stands out with its ability to handle significant currents with precision. The current transformer offers seamless integration into existing setups, providing reliable measurements in diverse environments. Built with high-quality materials, this product ensures durability and longevity while maintaining optimal performance standards. Its compact size makes it an ideal choice for applications where space is at a premium, ensuring that electricity distribution remains safe and efficient. Overall, this current transformer exemplifies innovative engineering tailored for those in need of top-notch performance.
Designed to operate with a nominal current of 250 A
Features screw connection for easy installation
Compact dimensions ensure versatility in mounting
Operates with a secondary current input of 5 A for accurate readings
Class 1 accuracy provides reliable measurements
Complies with RoHS standards for environmental safety
Robust construction designed for long-term reliability
Related links
- Eaton K-P1 Series Current Transformer 300 A 24:1 3.75 W
- Eaton K-P1 Series Current Transformer 5 A 50:1 2.5 VA
- Eaton K-P1 Series Current Transformer 5 A 80:1 5 VA
- Eaton K-P1 Series Current Transformer 5 A 30:1 2.5 VA
- Eaton K-P1 Series Current Transformer 500 A 100:1 5 VA
- Eaton K-P1 Series Current Transformer 100 A 20:1 1.5 W
- Eaton K-P1 Series Current Transformer 150 A 30:1 2.5 VA
- Eaton K-P1 Series Current Transformer 5 A 120:1 5 VA
