Eaton K-P1 Series Current Transformer 300 A 24:1 3.75 W
- RS Stock No.:
- 246-083
- Mfr. Part No.:
- 149450 ASCNH185CT300-5-1
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$411.93
(exc. GST)
$453.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $411.93 | $137.31 |
*price indicative
- RS Stock No.:
- 246-083
- Mfr. Part No.:
- 149450 ASCNH185CT300-5-1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Current Transformer | |
| Series | K-P1 | |
| Power Rating | 3.75W | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Primary Current | 300A | |
| Weight | 182g | |
| Depth | 80mm | |
| Standards/Approvals | RoHS | |
| Length | 80mm | |
| Width | 52mm | |
| Turns Ratio | 24:1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Current Transformer | ||
Series K-P1 | ||
Power Rating 3.75W | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Primary Current 300A | ||
Weight 182g | ||
Depth 80mm | ||
Standards/Approvals RoHS | ||
Length 80mm | ||
Width 52mm | ||
Turns Ratio 24:1 | ||
- COO (Country of Origin):
- DE
The Eaton exceptional current transformer is engineered to enhance the efficiency of your electrical systems. Crafted with precision, it features a through-feed design that ensures optimal measurement and safety in various applications. The device operates seamlessly within a nominal current of 300 A and a secondary current input of 5 A, providing reliable performance for demanding tasks. Its compact dimensions allow for easy installation and integration into existing setups, while its robust compliance with RoHS standards guarantees environmentally friendly operation. Ideal for both professional and industry-specific use, this transformer is the perfect solution for those looking to elevate their electrical management systems.
Designed for maximum accuracy and reliability in electrical measurements
Compact and lightweight construction for convenient installation
Screw connection for enhanced security and ease of use
Efficient power consumption ensures minimal energy loss
Provides clear operational advantages in demanding environments
Complies with industry standards to ensure safety and quality
Ideal for a range of applications within the electrical sector
Related links
- Eaton K-P1 Series Current Transformer 250 A 50:1 3.75 W
- Eaton K-P1 Series Current Transformer 300 A 60:1 2.5 VA
- Eaton K-P1 Series Current Transformer 5 A 80:1 5 VA
- Eaton K-P1 Series Current Transformer 150 A 30:1 2.5 VA
- Eaton K-P1 Series Current Transformer 5 A 30:1 2.5 VA
- Eaton K-P1 Series Current Transformer 500 A 100:1 5 VA
- Eaton K-P1 Series Current Transformer 100 A 20:1 1.5 W
- Eaton K-P1 Series Current Transformer 5 A 120:1 5 VA
