Festo VRPA Series Pressure Regulator Tube
- RS Stock No.:
- 271-2558
- Mfr. Part No.:
- VRPA-CM-Q4-E
- Brand:
- Festo
Subtotal (1 unit)*
$146.48
(exc. GST)
$161.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 123 unit(s) shipping from 16 November 2026
- Plus 23 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $146.48 |
*price indicative
- RS Stock No.:
- 271-2558
- Mfr. Part No.:
- VRPA-CM-Q4-E
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | Tube | |
| Outlet Connection Type | Tube | |
| Series | VRPA | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Minimum Operating Temperature | 0°C | |
| Material | PBT | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L | |
| Model Number | 8086003 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type Tube | ||
Outlet Connection Type Tube | ||
Series VRPA | ||
Maximum Operating Pressure 0.8 Mpa | ||
Minimum Operating Temperature 0°C | ||
Material PBT | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L | ||
Model Number 8086003 | ||
- COO (Country of Origin):
- JP
Festo VRPA Series Regulator, Tube Inlet Port, 8 Bar Maximum Outlet Pressure - VRPA-CM-Q4-E
This high precision Festo Regulator is a versatile component designed for use in automation, electronics, electrical, and mechanical industries. With a Tube Inlet Port and Tube Outlet Port of 4mm, this industrial air pressure regulator ensures efficient performance in various applications.
Features & Benefits
• Controller function ensures constant output pressure for optimal operation
• Secondary venting feature enhances safety and efficiency
• Return flow function for added versatility
• Pneumatic connection ports 1 and 2 for easy installation
• With through-hole mounting type for flexibility
• Standard nominal flow rate of 80 l/min for consistent performance
• Wide pressure regulation range from 1 bar to 8 bar for adaptability
• Suitable for compressed air to ISO 8573-1:2010 [7:4:4] for quality assurance
• Lightweight design with a product weight of 23g for ease of handling
• RoHS-compliant materials used for environmentally friendly construction
Applications
• Ideal for controlling pressure in pneumatic systems
• Suitable for industrial automation processes
• Used for regulating pressure in electrical components
• Perfect for applications requiring precise pressure control
Can it handle a wide pressure regulation range?
Yes, the Festo regulator is designed to manage pressures ranging from 1 bar to 8 bar efficiently.
Is it easy to install?
Yes, with pneumatic connection ports 1 and 2, installation is quick and straightforward.
