TXC 25 MHz Crystal ±30 ppm Surface Mount 4-Pin 700 μm 3.2 mm 2.5mm
- RS Stock No.:
- 753-7174
- Mfr. Part No.:
- 7M-25.000MAHE-T
- Brand:
- TXC
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 753-7174
- Mfr. Part No.:
- 7M-25.000MAHE-T
- Brand:
- TXC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TXC | |
| Product Type | Crystal | |
| Standard Frequency | 25MHz | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 700μm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 60Ω | |
| Standards/Approvals | RoHS | |
| Series | 7M | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TXC | ||
Product Type Crystal | ||
Standard Frequency 25MHz | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 700μm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 60Ω | ||
Standards/Approvals RoHS | ||
Series 7M | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW

7M
Crystals 3.2x2.5mm Ceramic case
- RS Stock No. 7537130
- Mfr. Part No. 7M-14.7456MAHE-T
Each (In a Bag of 5)
$1.608
- RS Stock No. 6939109
- Mfr. Part No. 16.000MHz MT/30/30/-40+85/12pF
Each
$2.84
- RS Stock No. 1735801
- Mfr. Part No. 16.000MHZ MT/30/30/-40+85/12PF
Each (On a Reel of 1000)
$2.384
- RS Stock No. 6939109P
- Mfr. Part No. 16.000MHz MT/30/30/-40+85/12pF
Each (Supplied on a Reel)
$2.84
Related links
- TXC 25 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.7 mm 3.2 mm 2.5mm
- TXC 14.7456 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.7 mm 3.2 mm 2.5mm
- TXC 25 MHz Crystal ±30 ppm Surface Mount 2-Pin 1.2 mm 5 mm 3.2mm
- MERCURY 25 MHz Crystal ±30 ppm SMD 4-Pin 0.7 mm 3.2 mm 2.5mm
- Epson 25 MHz Crystal ±50 ppm Surface Mount 4-Pin 0.7 mm 3.2 mm 2.5mm
- TXC 16 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- TXC 12 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- Euroquartz 16 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.7 mm 3.2 mm 2.5mm









