Euroquartz 16 MHz Crystal ±30 ppm Surface Mount 4-Pin 700 μm 3.2 mm 2.5mm
- RS Stock No.:
- 693-9109
- Mfr. Part No.:
- 16.000MHz MT/30/30/-40+85/12pF
- Brand:
- Euroquartz
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$2.84
(exc. GST)
$3.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1,641 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 249 | $2.84 | - |
| 250 - 499 | $2.77 | 2% |
| 500 + | $2.74 | 3% |
*price indicative
- RS Stock No.:
- 693-9109
- Mfr. Part No.:
- 16.000MHz MT/30/30/-40+85/12pF
- Brand:
- Euroquartz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Euroquartz | |
| Product Type | Crystal | |
| Standard Frequency | 16MHz | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 700μm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±30 ppm | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 100Ω | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Euroquartz | ||
Product Type Crystal | ||
Standard Frequency 16MHz | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 700μm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±30 ppm | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 100Ω | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW

MT - Euroquartz
Crystals 3.2x2.5mm Ceramic case
Related links
- Euroquartz 16 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.7 mm 3.2 mm 2.5mm
- Euroquartz 12 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.7 mm 3.2 mm 2.5mm
- Euroquartz 16 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.2 mm 7 mm 5mm
- Euroquartz 16 MHz Crystal ±30 ppm Surface Mount 2-Pin 0.9 mm 5 mm 3.2mm
- MERCURY 16 MHz Crystal ±30 ppm SMD 4-Pin 0.7 mm 3.2 mm 2.5mm
- Euroquartz 12 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.2 mm 7 mm 5mm
- Euroquartz 10 MHz Crystal ±30 ppm Surface Mount 4-Pin 1.2 mm 7 mm 5mm
- Euroquartz 10 MHz Crystal ±30 ppm Surface Mount 2-Pin 0.9 mm 5 mm 3.2mm
