TXC 12 MHz Crystal ±30 ppm Surface Mount 4-Pin 800 μm 3.2 mm 2.5mm
- RS Stock No.:
- 753-7186
- Mfr. Part No.:
- 7V-12.000MAHE-T
- Brand:
- TXC
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 753-7186
- Mfr. Part No.:
- 7V-12.000MAHE-T
- Brand:
- TXC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TXC | |
| Standard Frequency | 12MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 800μm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±30 ppm | |
| Series Resistance | 150Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | 7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TXC | ||
Standard Frequency 12MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 800μm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±30 ppm | ||
Series Resistance 150Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series 7V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN

7V
Crystals 3.2x2.5mm Ceramic case
Related links
- TXC 16 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- TXC 14.7456 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.7 mm 3.2 mm 2.5mm
- TXC 25 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.7 mm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 39 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- MtronPTI 12 MHz Crystal Unit ±30 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 12 MHz Crystal ±50 ppm Ceramic package 4-Pin 0.8 mm 3.2 mm 2.5mm
