TXC 14.7456 MHz Crystal ±30 ppm Surface Mount 4-Pin 700 μm 3.2 mm 2.5mm

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$8.04

(exc. GST)

$8.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 120 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 245$1.608$8.04-
250 - 495$1.588$7.941%
500 +$1.55$7.753%

*price indicative

Packaging Options:
RS Stock No.:
753-7130
Mfr. Part No.:
7M-14.7456MAHE-T
Brand:
TXC
Find similar products by selecting one or more attributes.
Select all

Brand

TXC

Standard Frequency

14.7456MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

12pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

700μm

Frequency Tolerance

±30 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±30 ppm

Series Resistance

100Ω

Maximum Operating Temperature

85°C

Series

7M

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
TW

7M


Crystals 3.2x2.5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy