TXC 16 MHz Crystal ±30 ppm Surface Mount 4-Pin 800 μm 3.2 mm 2.5mm
- RS Stock No.:
- 173-4389
- Mfr. Part No.:
- 7V-16.000MAHE-T
- Brand:
- TXC
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-4389
- Mfr. Part No.:
- 7V-16.000MAHE-T
- Brand:
- TXC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TXC | |
| Product Type | Crystal | |
| Standard Frequency | 16MHz | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 800μm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±30 ppm | |
| Series Resistance | 60Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | 7V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TXC | ||
Product Type Crystal | ||
Standard Frequency 16MHz | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 800μm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±30 ppm | ||
Series Resistance 60Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series 7V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN

7V
Crystals 3.2x2.5mm Ceramic case
- RS Stock No. 1735801
- Mfr. Part No. 16.000MHZ MT/30/30/-40+85/12PF
Each (On a Reel of 1000)
$2.384
- RS Stock No. 1734545
- Mfr. Part No. C3E-16.000-12-3030-X
Each (On a Reel of 250)
$1.208
- RS Stock No. 6939109
- Mfr. Part No. 16.000MHz MT/30/30/-40+85/12pF
Each
$2.84
- RS Stock No. 1876025
- Mfr. Part No. ABM8-16.000MHz-D4Y-T
Each (In a Pack of 10)
$0.63
Related links
- TXC 16 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- TXC 12 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 16 MHz Crystal Unit ±30 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 16 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 16 MHz Crystal Unit ±10 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- TXC 14.7456 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.7 mm 3.2 mm 2.5mm
- TXC 25 MHz Crystal ±30 ppm Surface Mount 4-Pin 0.7 mm 3.2 mm 2.5mm
- IQD 16 MHz Crystal Unit ±20 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm











