Recently searched

    TXC 25MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm

    TXC 25MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.7mm

    This image is representative of the product range

    1 / 1
    Bulk discount available

    Subtotal (1 reel of 1000 units)**

    $1,087.00

    (exc. GST)

    $1,196.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    2000 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Reel**
    1000 - 4000$1.087$1,087.00
    5000 +$0.979$979.00

    **price indicative

    RS Stock No.:
    173-5721
    Mfr. Part No.:
    7M-25.000MAHE-T
    Brand:
    TXC
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TXC

    Standard Frequency

    25MHz

    Mounting Type

    Surface Mount

    Load Capacitance

    12pF

    Package Type

    SMD

    Pin Count

    4

    Length

    3.2mm

    Width

    2.5mm

    Height

    0.7mm

    Dimensions

    3.2 x 2.5 x 0.7mm

    Frequency Tolerance

    ±30ppm

    Frequency Stability

    ±30ppm

    Series Resistance

    60Ω

    Maximum Operating Temperature

    85°C

    Minimum Operating Temperature

    -40°C

    Related links