Siemens, 24V dc, 48 V dc, 5A Motor Controller, Servo Controller Function
- RS Stock No.:
- 613-332
- Mfr. Part No.:
- 6BK1136-6AB01-0BU0
- Brand:
- Siemens
Subtotal (1 unit)*
$939.85
(exc. GST)
$1,033.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $939.85 |
*price indicative
- RS Stock No.:
- 613-332
- Mfr. Part No.:
- 6BK1136-6AB01-0BU0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Motor Controller | |
| Control Function | Servo Controller | |
| Output Voltage | 24V dc, 48V dc | |
| Supply Voltage | 24V dc, 48V dc | |
| Current Rating | 5A | |
| Standards/Approvals | REACH Compliant, RoHS | |
| Series | 6BK | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Motor Controller | ||
Control Function Servo Controller | ||
Output Voltage 24V dc, 48V dc | ||
Supply Voltage 24V dc, 48V dc | ||
Current Rating 5A | ||
Standards/Approvals REACH Compliant, RoHS | ||
Series 6BK | ||
- COO (Country of Origin):
- DE
The Siemens Compact drive controller module designed for servo drives operating in the safety extra-low voltage range. It is ideal for applications requiring precise motion control with integrated safety features. This module is a great fit for applications like automated guided vehicles, shuttles, or compact machinery where space-saving and safety are both priorities.
RoHS compliant
REACH compliant
- RS Stock No. 2879503
- Mfr. Part No. 6BK1637-6AB00-0BU0
1 Kit
$3,119.50
- RS Stock No. 8918980
- Mfr. Part No. 400XLV-24V
Each
$1,045.31
- RS Stock No. 0101218
- Mfr. Part No. F2BFD400P100
Each
$348.24
- RS Stock No. 8209637
- Mfr. Part No. 200XLV
Each
$360.62
Related links
- Siemens Motor Controller 48 V dc, 5A
- Siemens 300 W Servo Drive 5A, Motor Management Function
- SMC 24 W Stepper Motor Controller 200mA, Servo Controller Function
- Siemens 2.7 kW DC Motor Controller 3 Phase Current Controller Function
- Siemens 100 W Motor Controller 2.3A, Speed Controller Function
- RS PRO 960 W Motor Controller 48 V dc 20A, Speed Controller Function
- RS PRO 960 W Motor Controller 48 V dc 20A Speed Controller Function
- Schneider Electric 0.8 kW Servo Drive 480 V 1.5A, Servo Controller Function












