MERCURY 25 MHz Crystal ±30 ppm SMD 4-Pin 700 μm 3.2 mm 2.5mm
- RS Stock No.:
- 672-0514
- Mfr. Part No.:
- X32-25.000-12-30/30/4085
- Brand:
- MERCURY
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $6.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.92
(exc. GST)
$6.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,165 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $1.184 | $5.92 | - |
| 250 - 495 | $1.158 | $5.79 | $6.50 |
| 500 + | $1.14 | $5.70 | $22.00 |
*price indicative
- RS Stock No.:
- 672-0514
- Mfr. Part No.:
- X32-25.000-12-30/30/4085
- Brand:
- MERCURY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MERCURY | |
| Standard Frequency | 25MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Packaging | Tape & Reel | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 700μm | |
| Frequency Tolerance | ±30 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 100Ω | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | X32 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MERCURY | ||
Standard Frequency 25MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Packaging Tape & Reel | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 700μm | ||
Frequency Tolerance ±30 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 100Ω | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series X32 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW

X32 - MEC
Crystals 3.2x2.5mm Ceramic case
- RS Stock No. 6720514P
- Mfr. Part No. X32-25.000-12-30/30/4085
Each (Supplied as a Tape)
$1.184
- RS Stock No. 1775254
- Mfr. Part No. X32-25.000-12-30/30/4085
Each (On a Reel of 1000)
$1.179
- RS Stock No. 6720491P
- Mfr. Part No. X32-16.000-12-30/30/4085
Each (Supplied as a Tape)
$0.836
- RS Stock No. 6720485
- Mfr. Part No. X32-12.000-12-30/30/4085
Each (In a Pack of 5)
$1.126
Related links
- MERCURY 25 MHz Crystal ±30 ppm SMD 4-Pin 0.7 mm 3.2 mm 2.5mm
- MERCURY 12 MHz Crystal ±30 ppm SMD 4-Pin 0.7 mm 3.2 mm 2.5mm
- MERCURY 16 MHz Crystal ±30 ppm SMD 4-Pin 0.7 mm 3.2 mm 2.5mm
- MERCURY 25 MHz Crystal ±30 ppm SMD 4-Pin 0.9 mm 5 mm 3.2mm
- AKER 25 MHz Crystal ±30 ppm SMD 4-Pin 0.75 mm 3.2 mm 2.5mm
- MERCURY 12 MHz Crystal ±30 ppm SMD 4-Pin 0.9 mm 5 mm 3.2mm
- MERCURY 20 MHz Crystal ±30 ppm SMD 4-Pin 0.9 mm 5 mm 3.2mm
- MERCURY 10 MHz Crystal ±30 ppm SMD 4-Pin 0.9 mm 5 mm 3.2mm










