Wurth Elektronik 12 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- RS Stock No.:
- 197-632
- Mfr. Part No.:
- 830055295
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$7.68
(exc. GST)
$8.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,940 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $0.768 | $7.68 | - |
| 100 - 240 | $0.73 | $7.30 | 4% |
| 250 - 490 | $0.677 | $6.77 | 11% |
| 500 - 990 | $0.624 | $6.24 | 18% |
| 1000 + | $0.60 | $6.00 | 21% |
*price indicative
- RS Stock No.:
- 197-632
- Mfr. Part No.:
- 830055295
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crystal | |
| Standard Frequency | 12MHz | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 2.5mm | |
| Frequency Tolerance | ±20.00 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -40.00°C | |
| Maximum Operating Temperature | 85.00°C | |
| Series Resistance | 120Ω | |
| Series | CFPX-180 | |
| Standards/Approvals | RoHS, MIL-STD-202F, REACH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crystal | ||
Standard Frequency 12MHz | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 2.5mm | ||
Frequency Tolerance ±20.00 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -40.00°C | ||
Maximum Operating Temperature 85.00°C | ||
Series Resistance 120Ω | ||
Series CFPX-180 | ||
Standards/Approvals RoHS, MIL-STD-202F, REACH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Standard 3.2 x 2.5mm SMD crystal merges Compact design with robust functionality, making it an Ideal choice for various electronic applications. Enclosed within a ceramic package, the crystal boasts a hermetically sealed metal LID that ensures dependable performance under a wide range of environmental conditions. Engineered for precision, this component is perfect for designers seeking to enhance the reliability of their circuits.
Wide operating temperature range enhancing reliability
RoHS compliant supporting sustainability initiatives
Exceptional frequency tolerance for stable performance
Shock and vibration resistant adhering to military standards
Low drive level enhances power efficiency
- RS Stock No. 0197554
- Mfr. Part No. 830108338809
Each (On a Tape of 10)
$1.019
- RS Stock No. 0197603
- Mfr. Part No. 830069944
Each (On a Tape of 10)
$0.768
- RS Stock No. 0197607
- Mfr. Part No. 830064703
Each (On a Reel of 3000)
$0.571
- RS Stock No. 0197552
- Mfr. Part No. 830108340709
Each (On a Tape of 10)
$1.019
Related links
- Wurth Elektronik 12 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 24 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 24.576 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 14.7456 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 20 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 16 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 25 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 10 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm










