Wurth Elektronik 12 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$10.19

(exc. GST)

$11.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,950 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$1.019$10.19-
100 - 240$0.967$9.675%
250 - 490$0.896$8.9612%
500 - 990$0.825$8.2519%
1000 +$0.794$7.9422%

*price indicative

RS Stock No.:
197-554
Mfr. Part No.:
830108338809
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Crystal

Standard Frequency

12MHz

Mount Type

Surface

Load Capacitance

12pF

Package Type

SMT

Packaging

Tape & Reel

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

2.5mm

Frequency Tolerance

±20.00 ppm

Frequency Stability

±30 ppm

Minimum Operating Temperature

-40.00°C

Maximum Operating Temperature

105.00°C

Series Resistance

120Ω

Standards/Approvals

MIL-STD-202F

Series

CFPX-180

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik Standard 3.2 x 2.5mm SMD crystal meticulously designed for efficiency and performance, features a robust ceramic package with a seamless metal lid, ensuring durability and stability under various conditions. The careful engineering of this product ensures precise frequency control, making it an Ideal choice for designers seeking reliability and consistency in their projects. With its compliance to industry standards and RoHS guidelines, this crystal combines exceptional operational performance with an environmentally friendly design, catering to modern manufacturing needs.

Exemplifies high manufacturing standards through rigorous testing

Delivers exceptional frequency stability for reliable communication

Meets stringent environmental qualifications for diverse applications

Designed to facilitate ease of integration into existing systems

Provides a long lifespan with minimal ageing effects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy