Wurth Elektronik 12 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

$1,713.00

(exc. GST)

$1,884.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.571$1,713.00

*price indicative

RS Stock No.:
197-631
Mfr. Part No.:
830055295
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Standard Frequency

12MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

SMT

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

2.5mm

Frequency Tolerance

±20.00 ppm

Frequency Stability

±30 ppm

Minimum Operating Temperature

-40.00°C

Maximum Operating Temperature

85.00°C

Series Resistance

120Ω

Series

CFPX-180

Standards/Approvals

RoHS, MIL-STD-202F, REACH

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik Standard 3.2 x 2.5mm SMD crystal merges Compact design with robust functionality, making it an Ideal choice for various electronic applications. Enclosed within a ceramic package, the crystal boasts a hermetically sealed metal LID that ensures dependable performance under a wide range of environmental conditions. Engineered for precision, this component is perfect for designers seeking to enhance the reliability of their circuits.

Wide operating temperature range enhancing reliability

RoHS compliant supporting sustainability initiatives

Exceptional frequency tolerance for stable performance

Shock and vibration resistant adhering to military standards

Low drive level enhances power efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy