Wurth Elektronik 14.7456 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- RS Stock No.:
- 197-635
- Mfr. Part No.:
- 830055293
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$7.68
(exc. GST)
$8.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $0.768 | $7.68 |
| 100 - 240 | $0.73 | $7.30 |
| 250 - 490 | $0.677 | $6.77 |
| 500 - 990 | $0.624 | $6.24 |
| 1000 + | $0.60 | $6.00 |
*price indicative
- RS Stock No.:
- 197-635
- Mfr. Part No.:
- 830055293
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Standard Frequency | 14.7456MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Packaging | Tape & Reel | |
| Package Type | SMT | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 2.5mm | |
| Frequency Tolerance | ±20.00 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -40.00°C | |
| Maximum Operating Temperature | 85.00°C | |
| Series Resistance | 120Ω | |
| Standards/Approvals | RoHS, REACH | |
| Series | CFPX-180 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 14.7456MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Packaging Tape & Reel | ||
Package Type SMT | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 2.5mm | ||
Frequency Tolerance ±20.00 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -40.00°C | ||
Maximum Operating Temperature 85.00°C | ||
Series Resistance 120Ω | ||
Standards/Approvals RoHS, REACH | ||
Series CFPX-180 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Standard 3.2 x 2.5mm SMD crystal stands out with its ceramic package and hermetically sealed metal lid, ensuring durability and reliability in various applications. Designed to operate effectively within a wide temperature range, this crystal offers outstanding frequency stability and tolerance. Perfect for a myriad of electronic devices, its Compact form factor integrates seamlessly into modern designs while delivering precision performance. The manufacturing process follows strict RoHS compliance, alongside robust environmental specifications, adapting to rigorous industry standards.
Durable construction ensures long lasting operation in diverse environments
RoHS compliant aligning with modern environmental standards
Versatile usage across various sectors from automotive to telecommunications
Hermetically sealed for superior performance and reduced failure risks
Operates effectively in extreme temperatures enhancing reliability
- RS Stock No. 0197633
- Mfr. Part No. 830055293
Each (On a Reel of 3000)
$0.571
- RS Stock No. 0197629
- Mfr. Part No. 830055299
Each (On a Tape of 10)
$0.767
- RS Stock No. 0197607
- Mfr. Part No. 830064703
Each (On a Reel of 3000)
$0.571
- RS Stock No. 0197611
- Mfr. Part No. 830063321
Each (On a Tape of 10)
$0.768
Related links
- Wurth Elektronik 14.7456 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 24 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 24.576 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 12 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 20 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 16 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 25 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 10 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm











