Wurth Elektronik 10 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- RS Stock No.:
- 197-556
- Mfr. Part No.:
- 830108338709
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$2,097.00
(exc. GST)
$2,307.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.699 | $2,097.00 |
*price indicative
- RS Stock No.:
- 197-556
- Mfr. Part No.:
- 830108338709
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crystal | |
| Standard Frequency | 10MHz | |
| Mount Type | Surface | |
| Load Capacitance | 12pF | |
| Packaging | Tape & Reel | |
| Package Type | SMT | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 2.5mm | |
| Frequency Tolerance | ±20.00 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series Resistance | 200Ω | |
| Standards/Approvals | MIL-STD-202F, REACH, RoHS | |
| Series | CFPX-180 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crystal | ||
Standard Frequency 10MHz | ||
Mount Type Surface | ||
Load Capacitance 12pF | ||
Packaging Tape & Reel | ||
Package Type SMT | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 2.5mm | ||
Frequency Tolerance ±20.00 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series Resistance 200Ω | ||
Standards/Approvals MIL-STD-202F, REACH, RoHS | ||
Series CFPX-180 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Standard 3.2 x 2.5mm surface mount crystal is engineered to provide precise frequency control in a Compact ceramic package. Featuring a hermetically sealed metal lid, this crystal ensures durability and reliability in demanding environments. With its robust frequency parameters and stability ratings, it is designed to meet the stringent requirements of modern electronic applications. The product excels in a broad operating temperature range, making it a versatile choice for a variety of devices.
Hermetically sealed design enhances durability and performance
Compact size allows for space saving integration into your designs
Wide operating temperature range supports diverse application needs
Excellent frequency stability ensures reliable operation over time
Low drive level maximizes power efficiency in circuits
RoHS compliant terminations facilitate environmentally friendly design
Tape and reel packaging simplifies handling and manufacturing processes
- RS Stock No. 0197557
- Mfr. Part No. 830108338709
Each (On a Tape of 10)
$1.019
- RS Stock No. 0197626
- Mfr. Part No. 830055951
Each (On a Tape of 10)
$0.768
- RS Stock No. 0197632
- Mfr. Part No. 830055295
Each (On a Tape of 10)
$0.768
- RS Stock No. 0197483
- Mfr. Part No. 830035264
Each (On a Tape of 10)
$0.768
Related links
- Wurth Elektronik 10 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 24 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 24.576 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 14.7456 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 12 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 16 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 25 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 20 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm












