Wurth Elektronik 16 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- RS Stock No.:
- 197-626
- Mfr. Part No.:
- 830055951
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$7.68
(exc. GST)
$8.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,810 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $0.768 | $7.68 |
| 100 - 240 | $0.73 | $7.30 |
| 250 - 490 | $0.677 | $6.77 |
| 500 - 990 | $0.624 | $6.24 |
| 1000 + | $0.60 | $6.00 |
*price indicative
- RS Stock No.:
- 197-626
- Mfr. Part No.:
- 830055951
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crystal | |
| Standard Frequency | 16MHz | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 2.5mm | |
| Frequency Tolerance | ±20.00 ppm | |
| Frequency Stability | ±30 ppm | |
| Minimum Operating Temperature | -40.00°C | |
| Maximum Operating Temperature | 85.00°C | |
| Series Resistance | 70Ω | |
| Series | CFPX-180 | |
| Standards/Approvals | RoHS, REACH, MIL-STD-202F | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crystal | ||
Standard Frequency 16MHz | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 2.5mm | ||
Frequency Tolerance ±20.00 ppm | ||
Frequency Stability ±30 ppm | ||
Minimum Operating Temperature -40.00°C | ||
Maximum Operating Temperature 85.00°C | ||
Series Resistance 70Ω | ||
Series CFPX-180 | ||
Standards/Approvals RoHS, REACH, MIL-STD-202F | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Standard 3.2 x 2.5mm SMD crystal stands out in its ceramic package, designed with a meticulously sealed metal LID that ensures a hermetic seal. Crafted for robust performance, it operates reliably within a broad temperature range; making it suitable for various applications, and particularly valuable in more demanding environments. Its high frequency stability and minimal ageing characteristics guarantee precision timing, essential for performance critical scenarios.
Optimized for a wide range of operating temperatures
Seamless integration into various electronic devices
Designed for essential frequency precision in critical applications
Robust construction with exceptional environmental resistance
Compliant with stringent RoHS and REACH regulations
Related links
- Wurth Elektronik 16 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 24 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 24.576 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 14.7456 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 12 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 20 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 10 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 25 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
