Wurth Elektronik 25 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- RS Stock No.:
- 197-611
- Mfr. Part No.:
- 830063321
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$7.68
(exc. GST)
$8.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,600 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $0.768 | $7.68 | - |
| 100 - 240 | $0.73 | $7.30 | 4% |
| 250 - 490 | $0.677 | $6.77 | 11% |
| 500 - 990 | $0.624 | $6.24 | 18% |
| 1000 + | $0.60 | $6.00 | 21% |
*price indicative
- RS Stock No.:
- 197-611
- Mfr. Part No.:
- 830063321
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crystal | |
| Standard Frequency | 25MHz | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 2.5mm | |
| Frequency Tolerance | ±20.00 ppm | |
| Frequency Stability | ±50 ppm | |
| Minimum Operating Temperature | -40.00°C | |
| Series Resistance | 50Ω | |
| Maximum Operating Temperature | 85.00°C | |
| Series | CFPX-180 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crystal | ||
Standard Frequency 25MHz | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 2.5mm | ||
Frequency Tolerance ±20.00 ppm | ||
Frequency Stability ±50 ppm | ||
Minimum Operating Temperature -40.00°C | ||
Series Resistance 50Ω | ||
Maximum Operating Temperature 85.00°C | ||
Series CFPX-180 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Standard 3.2 x 2.5mm SMD Crystal is expertly designed for high performance applications, featuring a robust ceramic package with a seam sealed metal LID that ensures durability. This crystal resonates at a frequency of 25.0MHz, making it an Ideal choice for diverse electronic circuits. The hermetically sealed design offers excellent protection against environmental factors, while its Compact size allows for seamless integration into various devices.
Manufactured with RoHS compliant materials for eco friendly applications
Resistant to environmental stresses which ensuring longevity and reliability
Complies with military standards for shock and vibration resilience
Designed to meet diverse operational temperature ranges for versatile applications
Offers straightforward reflow processing for efficient assembly
Provides a consistent performance through its carefully tailored electrical parameters
- RS Stock No. 0197629
- Mfr. Part No. 830055299
Each (On a Tape of 10)
$0.767
- RS Stock No. 0197751
- Mfr. Part No. 830108340809
Each (On a Tape of 10)
$1.019
- RS Stock No. 0197749
- Mfr. Part No. 830108340809
Each (On a Reel of 3000)
$0.699
- RS Stock No. 0197607
- Mfr. Part No. 830064703
Each (On a Reel of 3000)
$0.571
Related links
- Wurth Elektronik 25 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 24 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 24.576 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 14.7456 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 12 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 25 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 20 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 16 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm










