Wurth Elektronik 16 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

$1,713.00

(exc. GST)

$1,884.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.571$1,713.00

*price indicative

RS Stock No.:
197-625
Mfr. Part No.:
830055951
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Standard Frequency

16MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

18pF

Package Type

SMT

Packaging

Tape & Reel

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

2.5mm

Frequency Tolerance

±20.00 ppm

Minimum Operating Temperature

-40.00°C

Frequency Stability

±30 ppm

Series Resistance

70Ω

Maximum Operating Temperature

85.00°C

Standards/Approvals

RoHS, REACH, MIL-STD-202F

Series

CFPX-180

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik Standard 3.2 x 2.5mm SMD crystal stands out in its ceramic package, designed with a meticulously sealed metal LID that ensures a hermetic seal. Crafted for robust performance, it operates reliably within a broad temperature range; making it suitable for various applications, and particularly valuable in more demanding environments. Its high frequency stability and minimal ageing characteristics guarantee precision timing, essential for performance critical scenarios.

Optimized for a wide range of operating temperatures

Seamless integration into various electronic devices

Designed for essential frequency precision in critical applications

Robust construction with exceptional environmental resistance

Compliant with stringent RoHS and REACH regulations

Each (On a Tape of 10)
$0.768
Each (On a Tape of 10)
$0.768
Each (On a Tape of 10)
$0.957
Each (On a Tape of 10)
$0.654

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy