Wurth Elektronik 12 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- RS Stock No.:
- 197-600
- Mfr. Part No.:
- 830070868
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$7.68
(exc. GST)
$8.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,960 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $0.768 | $7.68 | - |
| 100 - 240 | $0.73 | $7.30 | 4% |
| 250 - 490 | $0.677 | $6.77 | 11% |
| 500 - 990 | $0.624 | $6.24 | 18% |
| 1000 + | $0.60 | $6.00 | 21% |
*price indicative
- RS Stock No.:
- 197-600
- Mfr. Part No.:
- 830070868
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Standard Frequency | 12MHz | |
| Product Type | Crystal | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Packaging | Tape & Reel | |
| Package Type | SMT | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 2.5mm | |
| Frequency Tolerance | ±10.00 ppm | |
| Minimum Operating Temperature | -40.00°C | |
| Frequency Stability | ±20 ppm | |
| Maximum Operating Temperature | 85.00°C | |
| Series Resistance | 120Ω | |
| Series | CFPX-180 | |
| Standards/Approvals | RoHS, REACH, MIL-STD-202F | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 12MHz | ||
Product Type Crystal | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Packaging Tape & Reel | ||
Package Type SMT | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 2.5mm | ||
Frequency Tolerance ±10.00 ppm | ||
Minimum Operating Temperature -40.00°C | ||
Frequency Stability ±20 ppm | ||
Maximum Operating Temperature 85.00°C | ||
Series Resistance 120Ω | ||
Series CFPX-180 | ||
Standards/Approvals RoHS, REACH, MIL-STD-202F | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Quartz Crystal combines precision engineering with robust performance, making it an Ideal choice for various electronic applications. Designed within a Compact 3.2 x 2.5mm ceramic package, it features a hermetically sealed metal LID that ensures optimal functionality even in challenging environments. With a frequency of 12.0MHz, this model offers reliability for fundamental overtone order operations while maintaining an impressive frequency tolerance and stability.
Offers excellent frequency stability and tolerance performance
Compact design allows for space efficient placements on PCBs
Robust ceramic package guarantees long term reliability and durability
Complies with RoHS standards supporting environmental responsibility
Suitable for various applications from consumer gadgets to complex industrial setups
Designed to withstand extreme environmental conditions for enhanced user confidence
Reel packaging facilitates easy handling and integration into automated assembly processes
- RS Stock No. 0197591
- Mfr. Part No. 830105420809
Each (On a Tape of 10)
$0.654
- RS Stock No. 0197575
- Mfr. Part No. 830108206909
Each (On a Tape of 10)
$0.654
- RS Stock No. 0197566
- Mfr. Part No. 830108207309
Each (On a Tape of 10)
$0.654
- RS Stock No. 0197471
- Mfr. Part No. 830053099
Each (On a Tape of 10)
$0.784
Related links
- Wurth Elektronik 12 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 25 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 24 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 27.12 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 20 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 16 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 40 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 12 MHz Crystal ±30.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm












