Wurth Elektronik 12 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $3.20

View bulk pricing options

Subtotal (1 tape of 10 units)*

$6.54

(exc. GST)

$7.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,430 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$0.654$6.54-
100 - 240$0.622$6.22$3.20
250 - 490$0.577$5.77$19.25
500 - 990$0.532$5.32$61.00
1000 +$0.512$5.12$142.00

*price indicative

RS Stock No.:
197-591
Mfr. Part No.:
830105420809
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Standard Frequency

12MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

10pF

Package Type

SMT

Packaging

Tape & Reel

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

2.5mm

Frequency Tolerance

±10.00 ppm

Frequency Stability

±10 ppm

Minimum Operating Temperature

-20.00°C

Series Resistance

120Ω

Maximum Operating Temperature

70.00°C

Series

CFPX-180

Standards/Approvals

MIL-STD-202F, REACH, RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik Standard 3.2 x 2.5mm surface mount crystal is expertly designed to meet the rigorous demands of modern electronics. Encased in a robust ceramic package with a hermetically sealed metal lid, it ensures reliable performance and longevity in diverse applications. The model boasts impressive frequency stability and low ageing rates, making it an Ideal choice for precision timing solutions. Operating effortlessly in a wide temperature range, it is perfect for both consumer and industrial settings.

Offers excellent frequency tolerance to maintain accuracy

Provides a fundamental overtone order for superior performance

Engineered to operate across a broad temperature range for flexibility

Compliant with RoHS directives for eco friendly use

Packaged conveniently in tape and reel for efficient assembly

Each (On a Tape of 10)
$0.768
Each (On a Tape of 10)
$0.654
Each (On a Tape of 10)
$0.654
Each (On a Reel of 3000)
$0.571

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy