Wurth Elektronik 16 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$7.67

(exc. GST)

$8.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,420 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$0.767$7.67-
100 - 240$0.729$7.294%
250 - 490$0.676$6.7611%
500 - 990$0.623$6.2318%
1000 +$0.60$6.0021%

*price indicative

RS Stock No.:
197-594
Mfr. Part No.:
830100965009
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Crystal

Standard Frequency

16MHz

Mount Type

Surface

Load Capacitance

16pF

Package Type

SMT

Packaging

Tape & Reel

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

2.5mm

Frequency Tolerance

±10.00 ppm

Minimum Operating Temperature

-40°C

Frequency Stability

±20 ppm

Series Resistance

70Ω

Maximum Operating Temperature

85°C

Standards/Approvals

MIL-STD-202F

Series

CFPX-180

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik Standard 3.2 x 2.5mm SMD quartz crystal is encapsulated in a robust ceramic package with a hermetically sealed metal lid, ensuring optimal performance across various applications. With a frequency of 16.0MHz, it is designed for precision timing and stable signal output, making it Ideal for high frequency devices. The crystal offers excellent frequency tolerances and stability, which are essential in maintaining the reliability of electronic communications and circuit functionality.

Excellent frequency tolerance supports precision in signal processing

Designed to operate effectively across a wide temperature range

Compliant with RoHS standards for environmentally responsible manufacturing

Versatile application in high frequency devices and circuits

Significant ageing resistance guarantees long term stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy