Euroquartz, 16MHz XO Oscillator, ±50 ppm HCMOS, LSTTL, 4-Pin Surface Mount XO91050UITA-16.000

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$3.98

(exc. GST)

$4.38

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,921 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 249$3.98-
250 - 499$3.902%
500 +$3.863%

*price indicative

Packaging Options:
RS Stock No.:
693-9169
Mfr. Part No.:
XO91050UITA-16.000
Brand:
Euroquartz
Find similar products by selecting one or more attributes.
Select all

Brand

Euroquartz

Oscillator Type

XO

Product Type

Oscillator

Output Frequency

16MHz

Frequency Stability

±50 ppm

Package Type

Surface Mount

Maximum Supply Voltage

3.3V

Output Level

HCMOS, LSTTL

Mount Type

Surface

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.4mm

Length

7mm

Width

5mm

Standards/Approvals

RoHS

Series

XO91

Automotive Standard

No

COO (Country of Origin):
TW

XO91


Crystal Oscillators 7.5x5mm Ceramic case


Each (On a Reel of 1000)
$3.484
Each
$3.98
Each
$4.39
Each
$4.00

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy