Euroquartz, 16MHz, 16 MHz XO Oscillator, ±50 ppm HCMOS, LSTTL, 4-Pin Surface Mount XO22050UITA-16.000
- RS Stock No.:
- 727-6289
- Mfr. Part No.:
- XO22050UITA-16.000
- Brand:
- Euroquartz
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 727-6289
- Mfr. Part No.:
- XO22050UITA-16.000
- Brand:
- Euroquartz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Euroquartz | |
| Output Frequency | 16 MHz, 16 MHz | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Frequency Stability | ±50 ppm | |
| Output Level | HCMOS, LSTTL | |
| Pin Count | 4 | |
| Package Type | Surface Mount | |
| Automotive Standard | No | |
| Height | 950 μm | |
| Length | 2.5 mm | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 3.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Series | XO22 | |
| Standards/Approvals | RoHS | |
| Width | 2 mm | |
| Select all | ||
|---|---|---|
Brand Euroquartz | ||
Output Frequency 16 MHz, 16 MHz | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Frequency Stability ±50 ppm | ||
Output Level HCMOS, LSTTL | ||
Pin Count 4 | ||
Package Type Surface Mount | ||
Automotive Standard No | ||
Height 950 μm | ||
Length 2.5 mm | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 3.3 V | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Series XO22 | ||
Standards/Approvals RoHS | ||
Width 2 mm | ||
- COO (Country of Origin):
- TW

XO22
Crystal Oscillators 2x2.5mm Ceramic case
Related links
- Euroquartz 16 MHz XO Oscillator LSTTL, 4-Pin Surface Mount XO22050UITA-16.000
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount XO91050UITA-16.000
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount
