Euroquartz, 20MHz XO Oscillator, ±50 ppm HCMOS, LSTTL, 4-Pin Surface Mount XO91050UITA-20.000
- RS Stock No.:
- 693-9178
- Mfr. Part No.:
- XO91050UITA-20.000
- Brand:
- Euroquartz
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.58
(exc. GST)
$3.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 733 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 249 | $3.58 |
| 250 - 499 | $3.52 |
| 500 + | $3.47 |
*price indicative
- RS Stock No.:
- 693-9178
- Mfr. Part No.:
- XO91050UITA-20.000
- Brand:
- Euroquartz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Euroquartz | |
| Product Type | Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 20MHz | |
| Frequency Stability | ±50 ppm | |
| Load Capacitance | 15pF | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 1.8V | |
| Output Level | HCMOS, LSTTL | |
| Maximum Supply Voltage | 5V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Series | XO91 | |
| Length | 7mm | |
| Height | 1.4mm | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Euroquartz | ||
Product Type Oscillator | ||
Oscillator Type XO | ||
Output Frequency 20MHz | ||
Frequency Stability ±50 ppm | ||
Load Capacitance 15pF | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 1.8V | ||
Output Level HCMOS, LSTTL | ||
Maximum Supply Voltage 5V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Series XO91 | ||
Length 7mm | ||
Height 1.4mm | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW

XO91
Crystal Oscillators 7.5x5mm Ceramic case
Related links
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount XO91050UITA-50.000
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount XO91050UITA-16.000
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount XO91050UITA-10.000
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount
