Euroquartz, 16MHz XO Oscillator, ±50 ppm HCMOS, LSTTL, 4-Pin Surface Mount XO91050UITA-16.000
- RS Stock No.:
- 173-4585
- Mfr. Part No.:
- XO91050UITA-16.000
- Brand:
- Euroquartz
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$3,396.00
(exc. GST)
$3,736.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | $3.396 | $3,396.00 | - |
| 2000 - 3000 | $3.311 | $3,311.00 | 2% |
| 4000 + | $3.26 | $3,260.00 | 4% |
*price indicative
- RS Stock No.:
- 173-4585
- Mfr. Part No.:
- XO91050UITA-16.000
- Brand:
- Euroquartz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Euroquartz | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 16MHz | |
| Frequency Stability | ±50 ppm | |
| Package Type | Surface Mount | |
| Output Level | HCMOS, LSTTL | |
| Maximum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 1.4mm | |
| Length | 7mm | |
| Width | 5mm | |
| Series | XO91 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Euroquartz | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 16MHz | ||
Frequency Stability ±50 ppm | ||
Package Type Surface Mount | ||
Output Level HCMOS, LSTTL | ||
Maximum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 1.4mm | ||
Length 7mm | ||
Width 5mm | ||
Series XO91 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW

XO91
Crystal Oscillators 7.5x5mm Ceramic case
Related links
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount XO91050UITA-16.000
- Euroquartz 16 MHz XO Oscillator LSTTL, 4-Pin Surface Mount XO22050UITA-16.000
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount XO91050UITA-50.000
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount XO91050UITA-20.000
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount XO91050UITA-10.000
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount
