Euroquartz, 50MHz XO Oscillator, ±50 ppm HCMOS, LSTTL, 4-Pin Surface Mount XO91050UITA-50.000
- RS Stock No.:
- 173-5850
- Mfr. Part No.:
- XO91050UITA-50.000
- Brand:
- Euroquartz
This image is representative of the product range
Add 5000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$2,974.00
(exc. GST)
$3,271.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 4000 | $2.974 | $2,974.00 | - |
| 5000 + | $2.676 | $2,676.00 | 10% |
*price indicative
- RS Stock No.:
- 173-5850
- Mfr. Part No.:
- XO91050UITA-50.000
- Brand:
- Euroquartz
Select all | Attribute | Value |
|---|---|---|
| Brand | Euroquartz | |
| Oscillator Type | XO | |
| Product Type | Oscillator | |
| Output Frequency | 50MHz | |
| Frequency Stability | ±50 ppm | |
| Load Capacitance | 15pF | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5V | |
| Output Level | HCMOS, LSTTL | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | MIL-STD-202F Method 213B, MIL-STD-202F Method 208E, MIL-STD-202F Method 204, RoHS | |
| Width | 5mm | |
| Series | XO91 | |
| Height | 1.4mm | |
| Length | 7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Euroquartz | ||
Oscillator Type XO | ||
Product Type Oscillator | ||
Output Frequency 50MHz | ||
Frequency Stability ±50 ppm | ||
Load Capacitance 15pF | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5V | ||
Output Level HCMOS, LSTTL | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals MIL-STD-202F Method 213B, MIL-STD-202F Method 208E, MIL-STD-202F Method 204, RoHS | ||
Width 5mm | ||
Series XO91 | ||
Height 1.4mm | ||
Length 7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW

XO91
Crystal Oscillators 7.5x5mm Ceramic case
Related links
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount XO91050UITA-50.000
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount XO53050UITA-50.000
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount XO91050UITA-16.000
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount XO91050UITA-10.000
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount XO91050UITA-20.000
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount
