Euroquartz, 50MHz XO Oscillator, ±50 ppm HCMOS, LSTTL, 4-Pin Surface Mount XO91050UITA-50.000

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $15.00

View bulk pricing options

Subtotal (1 unit)*

$3.53

(exc. GST)

$3.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 2,812 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 249$3.53-
250 - 499$3.47$15.00
500 +$3.42$55.00

*price indicative

Packaging Options:
RS Stock No.:
693-9193
Mfr. Part No.:
XO91050UITA-50.000
Brand:
Euroquartz
Find similar products by selecting one or more attributes.
Select all

Brand

Euroquartz

Product Type

Oscillator

Oscillator Type

XO

Output Frequency

50MHz

Frequency Stability

±50 ppm

Load Capacitance

15pF

Package Type

Surface Mount

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5V

Output Level

HCMOS, LSTTL

Mount Type

Surface

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

85°C

Width

5mm

Series

XO91

Standards/Approvals

MIL-STD-202F Method 213B, MIL-STD-202F Method 208E, MIL-STD-202F Method 204, RoHS

Length

7mm

Height

1.4mm

Automotive Standard

No

COO (Country of Origin):
TW

XO91


Crystal Oscillators 7.5x5mm Ceramic case


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy