Euroquartz, 20MHz XO Oscillator, ±50 ppm HCMOS, LSTTL, 4-Pin Surface Mount XO91050UITA-20.000
- RS Stock No.:
- 173-4600
- Mfr. Part No.:
- XO91050UITA-20.000
- Brand:
- Euroquartz
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-4600
- Mfr. Part No.:
- XO91050UITA-20.000
- Brand:
- Euroquartz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Euroquartz | |
| Product Type | Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 20MHz | |
| Frequency Stability | ±50 ppm | |
| Load Capacitance | 15pF | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 5V | |
| Output Level | HCMOS, LSTTL | |
| Minimum Supply Voltage | 1.8V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | XO91 | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Length | 7mm | |
| Height | 1.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Euroquartz | ||
Product Type Oscillator | ||
Oscillator Type XO | ||
Output Frequency 20MHz | ||
Frequency Stability ±50 ppm | ||
Load Capacitance 15pF | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 5V | ||
Output Level HCMOS, LSTTL | ||
Minimum Supply Voltage 1.8V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series XO91 | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Length 7mm | ||
Height 1.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW

XO91
Crystal Oscillators 7.5x5mm Ceramic case
Related links
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount XO91050UITA-20.000
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount XO91050UITA-50.000
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount XO91050UITA-16.000
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount XO91050UITA-10.000
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount
- Euroquartz ±50 ppm HCMOS 4-Pin Surface Mount
