AKER, 32MHz Clock Oscillator, ±50 ppm HCMOS, 4-Pin Surface Mount S71805-32.000-X-15
- RS Stock No.:
- 671-9895
- Mfr. Part No.:
- S71805-32.000-X-15
- Brand:
- AKER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$5.76
(exc. GST)
$6.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 62 | $5.76 |
| 63 - 124 | $5.67 |
| 125 + | $5.58 |
*price indicative
- RS Stock No.:
- 671-9895
- Mfr. Part No.:
- S71805-32.000-X-15
- Brand:
- AKER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AKER | |
| Product Type | Oscillator | |
| Oscillator Type | Clock | |
| Output Frequency | 32MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 5V | |
| Minimum Supply Voltage | 1.8V | |
| Output Level | HCMOS | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.3mm | |
| Length | 7mm | |
| Series | S7 | |
| Width | 5mm | |
| Standards/Approvals | RoHS, Pb - Lead Free | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand AKER | ||
Product Type Oscillator | ||
Oscillator Type Clock | ||
Output Frequency 32MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 5V | ||
Minimum Supply Voltage 1.8V | ||
Output Level HCMOS | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Height 1.3mm | ||
Length 7mm | ||
Series S7 | ||
Width 5mm | ||
Standards/Approvals RoHS, Pb - Lead Free | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW

S71805
Crystal Oscillators 7x5mm Ceramic case
- RS Stock No. 1734676
- Mfr. Part No. S71805-32.000-X-15
Each (On a Reel of 250)
$4.476
- RS Stock No. 6719643
- Mfr. Part No. S73305-20.000-X-15
Each
$7.26
- RS Stock No. 6719895P
- Mfr. Part No. S71805-32.000-X-15
Each (Supplied on a Reel)
$5.76
- RS Stock No. 1734699
- Mfr. Part No. S73305-100.000-X-15
Each (On a Reel of 250)
$2.887
Related links
- AKER ±50 ppm HCMOS, 4-Pin Surface Mount
- AKER ±50 ppm HCMOS, 4-Pin Surface Mount S75005-32.000-X-15
- MERCURY ±50 ppm HCMOS 14-Pin PDIP 5H14ET-32.000
- MERCURY ±50 ppm HCMOS 8-Pin PDIP 5H8ET-32.000
- QANTEK ±25 ppm HCMOS, 4-Pin Surface Mount QX733A32.00000B15R
- QANTEK ±25 ppm HCMOS, 4-Pin Surface Mount
- AKER ±50 ppm HCMOS, 4-Pin Surface Mount
- AKER ±50 ppm HCMOS, 4-Pin Surface Mount









