QANTEK, 32MHz Clock Oscillator, ±25 ppm HCMOS, 4-Pin Surface Mount QX733A32.00000B15R

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$4.76

(exc. GST)

$5.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 798 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 249$4.76-
250 - 499$4.652%
500 +$4.583%

*price indicative

Packaging Options:
RS Stock No.:
813-6220
Mfr. Part No.:
QX733A32.00000B15R
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Product Type

Oscillator

Oscillator Type

Clock

Output Frequency

32MHz

Frequency Stability

±25 ppm

Load Capacitance

15pF

Packaging

Tape & Reel

Package Type

Surface Mount

Output Level

HCMOS

Maximum Supply Voltage

3.3V

Mount Type

Surface

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

85°C

Height

1.4mm

Standards/Approvals

No

Length

7mm

Width

5mm

Series

QX7

Automotive Standard

No

COO (Country of Origin):
CN

QX7


Crystal Oscillators 7x5mm Ceramic case


  • RS Stock No. 8136220P
  • Mfr. Part No. QX733A32.00000B15R
Each (Supplied on a Reel)
$4.76
Each
$1.85
  • RS Stock No. 8136214P
  • Mfr. Part No. QX733A24.00000B15R
Each (Supplied on a Reel)
$5.68
  • RS Stock No. 8136318P
  • Mfr. Part No. QX233A8.000000B15R
Each (Supplied on a Reel)
$5.68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy