AKER, 50MHz Clock Oscillator, ±50 ppm HCMOS, 4-Pin Surface Mount S73305-50.000-X-15
- RS Stock No.:
- 173-5844
- Mfr. Part No.:
- S73305-50.000-X-15
- Brand:
- AKER
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $29.00
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$578.25
(exc. GST)
$636.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 250 | $2.313 | $578.25 | - |
| 500 - 750 | $2.255 | $563.75 | $29.00 |
| 1000 + | $2.22 | $555.00 | $93.00 |
*price indicative
- RS Stock No.:
- 173-5844
- Mfr. Part No.:
- S73305-50.000-X-15
- Brand:
- AKER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AKER | |
| Product Type | Oscillator | |
| Oscillator Type | Clock | |
| Output Frequency | 50MHz | |
| Frequency Stability | ±50 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5V | |
| Output Level | HCMOS | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Width | 5mm | |
| Length | 7mm | |
| Height | 1.3mm | |
| Series | S7 | |
| Standards/Approvals | Pb - Lead Free, RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand AKER | ||
Product Type Oscillator | ||
Oscillator Type Clock | ||
Output Frequency 50MHz | ||
Frequency Stability ±50 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5V | ||
Output Level HCMOS | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Width 5mm | ||
Length 7mm | ||
Height 1.3mm | ||
Series S7 | ||
Standards/Approvals Pb - Lead Free, RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW

S73305
Crystal Oscillators 7x5mm Ceramic case
- RS Stock No. 6719668
- Mfr. Part No. S73305-50.000-X-15
Each
$2.99
- RS Stock No. 6719668P
- Mfr. Part No. S73305-50.000-X-15
Each (Supplied on a Reel)
$2.99
- RS Stock No. 1734699
- Mfr. Part No. S73305-100.000-X-15
Each (On a Reel of 250)
$2.829
- RS Stock No. 6719662
- Mfr. Part No. S73305-100.000-X-15
Each
$2.87
Related links
- AKER ±50 ppm HCMOS, 4-Pin Surface Mount
- AKER ±50 ppm HCMOS, 4-Pin Surface Mount S73305-50.000-X-15
- AKER ±50 ppm HCMOS, 4-Pin Surface Mount
- AKER ±50 ppm HCMOS, 4-Pin Surface Mount
- AKER ±50 ppm HCMOS, 4-Pin Surface Mount
- AKER ±50 ppm HCMOS, 4-Pin Surface Mount
- AKER ±50 ppm CMOS, 4-Pin Surface Mount
- AKER ±50 ppm CMOS, 4-Pin Surface Mount S33305-50.000-X








