MERCURY, 32MHz Clock Oscillator, ±50 ppm HCMOS, TTL, 8-Pin PDIP 5H8ET-32.000

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$7.02

(exc. GST)

$7.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 18 November 2026
  • Plus 40 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$7.02
25 - 119$6.84
120 - 239$6.60
240 +$6.46

*price indicative

Packaging Options:
RS Stock No.:
767-5314
Mfr. Part No.:
5H8ET-32.000
Brand:
MERCURY
Find similar products by selecting one or more attributes.
Select all

Brand

MERCURY

Product Type

Oscillator

Oscillator Type

Clock

Output Frequency

32MHz

Frequency Stability

±50 ppm

Package Type

PDIP

Maximum Supply Voltage

5V

Output Level

HCMOS, TTL

Mount Type

Through Hole

Pin Count

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

5.08mm

Width

12.8mm

Series

H8

Standards/Approvals

RoHS

Length

12.8mm

Automotive Standard

No

COO (Country of Origin):
TW

Mercury H8 Clock Oscillators


Industry-standard 8-pin Dual-in-Line, PCB through hole metal package

Crystal Oscillators Through hole


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy