Abracon, 50MHz XO Oscillator, ±25 ppm CMOS, 4-Pin Surface Mount ASE-50.000MHZ-LR-T
- RS Stock No.:
- 171-2819
- Mfr. Part No.:
- ASE-50.000MHZ-LR-T
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $13.75
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$5.86
(exc. GST)
$6.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6,284 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 248 | $2.93 | $5.86 | - |
| 250 - 498 | $2.875 | $5.75 | $13.75 |
| 500 + | $2.83 | $5.66 | $50.00 |
*price indicative
- RS Stock No.:
- 171-2819
- Mfr. Part No.:
- ASE-50.000MHZ-LR-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 50MHz | |
| Frequency Stability | ±25 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Maximum Supply Voltage | 3.47V | |
| Output Level | CMOS | |
| Minimum Supply Voltage | 3.14V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Height | 1.2mm | |
| Series | ASE | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Oscillator | ||
Oscillator Type XO | ||
Output Frequency 50MHz | ||
Frequency Stability ±25 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Maximum Supply Voltage 3.47V | ||
Output Level CMOS | ||
Minimum Supply Voltage 3.14V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Height 1.2mm | ||
Series ASE | ||
Length 3.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Low height 1.2mm max
Tri-state function
Low current consumption 30mA max for 200MHz
Low RMS jitter 5ps max
Available for tight stability option
CCD clock for VTR camera
Equipment connected to PC or PC cards
PDA, wireless communication.
Laptop, SSD (Solid State Drive)
- RS Stock No. 1712340
- Mfr. Part No. ASE-50.000MHZ-LR-T
Each (On a Reel of 1000)
$1.705
- RS Stock No. 1712733
- Mfr. Part No. ASE-25.000MHZ-LR-T
Each (In a Pack of 2)
$2.235
- RS Stock No. 1712336
- Mfr. Part No. ASE-25.000MHZ-LR-T
Each (On a Reel of 1000)
$1.225
- RS Stock No. 2327266
- Mfr. Part No. ASE-24.000MHZ-LR-T
Each (In a Pack of 5)
$2.93
Related links
- Abracon ±25 ppm CMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-50.000MHZ-LC-T
- Abracon ±25 ppm CMOS, 4-Pin Surface Mount
- Abracon ±25 ppm CMOS, 4-Pin Surface Mount ASE-25.000MHZ-LR-T
- Abracon ±30 ppm CMOS, 4-Pin Surface Mount
- Abracon ±30 ppm CMOS, 4-Pin Surface Mount ASCO-50.000MHZ-EK-T3
- Ecliptek 25 ppm CMOS, 4-Pin Surface Mount











