Abracon, 24MHz Crystal Oscillator Oscillator, 50 ppm CMOS, 4-Pin Surface Mount ASE-24.000MHZ-LR-T
- RS Stock No.:
- 232-7266
- Mfr. Part No.:
- ASE-24.000MHZ-LR-T
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$14.65
(exc. GST)
$16.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $2.93 | $14.65 |
| 50 - 95 | $2.88 | $14.40 |
| 100 - 245 | $2.83 | $14.15 |
| 250 - 495 | $2.78 | $13.90 |
| 500 + | $2.732 | $13.66 |
*price indicative
- RS Stock No.:
- 232-7266
- Mfr. Part No.:
- ASE-24.000MHZ-LR-T
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Oscillator Type | Crystal Oscillator | |
| Product Type | Oscillator | |
| Output Frequency | 24MHz | |
| Frequency Stability | 50 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Output Level | CMOS | |
| Minimum Supply Voltage | 3.14V | |
| Maximum Supply Voltage | 3.47V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Series | ASE | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Length | 3.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Oscillator Type Crystal Oscillator | ||
Product Type Oscillator | ||
Output Frequency 24MHz | ||
Frequency Stability 50 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Output Level CMOS | ||
Minimum Supply Voltage 3.14V | ||
Maximum Supply Voltage 3.47V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Series ASE | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Length 3.2mm | ||
Automotive Standard No | ||
The Abracon ASE series of 3.3V CMOS SMD crystal oscillator frequency is 24 MHz. A crystal oscillator is a electromechanical device, it's also an electronic oscillator circuit.
Low height 1.2mm max
Tristate function
Low current consumption 30mA max for 200MHz
Low RMS jitter 5ps max
Suitable for RoHS reflow
Available for tight stability option
- RS Stock No. 2403560
- Mfr. Part No. ASE-24.000MHZ-ET
Each (In a Pack of 10)
$2.073
- RS Stock No. 2403573
- Mfr. Part No. ASEAIG-24.000MHZ-C-T
Each (In a Pack of 5)
$2.626
- RS Stock No. 1712340
- Mfr. Part No. ASE-50.000MHZ-LR-T
Each (On a Reel of 1000)
$1.705
- RS Stock No. 2327270
- Mfr. Part No. ASFL1-24.000MHZ-EC-T
Each (In a Pack of 10)
$2.342
Related links
- Abracon 50 ppm CMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-24.000MHZ-LC-T
- Abracon 25 ppm CMOS, 4-Pin Surface Mount ASCODV-24.000MHZ-LR-T3
- Abracon 50 ppm CMOS, 4-Pin Surface Mount ASAAIG-24.000MHZ-K-C-S-T
- Abracon 4-Pin Surface Mount
- Abracon 4-Pin Surface Mount ASE-24.000MHZ-ET
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount










