Abracon, 25MHz XO Oscillator, ±25 ppm CMOS, 4-Pin Surface Mount ASE-25.000MHZ-LR-T

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$1,227.00

(exc. GST)

$1,350.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 4000$1.227$1,227.00-
5000 +$1.186$1,186.003%

*price indicative

RS Stock No.:
171-2336
Mfr. Part No.:
ASE-25.000MHZ-LR-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Oscillator

Oscillator Type

XO

Output Frequency

25MHz

Frequency Stability

±25 ppm

Packaging

Tape & Reel

Package Type

Surface Mount

Minimum Supply Voltage

3.14V

Maximum Supply Voltage

3.47V

Output Level

CMOS

Mount Type

Surface

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

1.2mm

Series

ASE

Width

2.5mm

Length

3.2mm

Automotive Standard

No

Low height 1.2mm max

Tri-state function

Low current consumption 30mA max for 200MHz

Low RMS jitter 5ps max

Available for tight stability option

CCD clock for VTR camera

Equipment connected to PC or PC cards

PDA, wireless communication.

Laptop, SSD (Solid State Drive)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy