Abracon, 50MHz XO Crystal Oscillator, ±30 ppm CMOS, 4-Pin Surface Mount ASCO-50.000MHZ-EK-T3
- RS Stock No.:
- 240-0888
- Mfr. Part No.:
- ASCO-50.000MHZ-EK-T3
- Brand:
- Abracon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$6,342.00
(exc. GST)
$6,975.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $2.114 | $6,342.00 |
| 6000 - 27000 | $2.094 | $6,282.00 |
| 30000 + | $1.884 | $5,652.00 |
*price indicative
- RS Stock No.:
- 240-0888
- Mfr. Part No.:
- ASCO-50.000MHZ-EK-T3
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Oscillator Type | XO | |
| Product Type | Crystal Oscillator | |
| Output Frequency | 50MHz | |
| Frequency Stability | ±30 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 2.97V | |
| Output Level | CMOS | |
| Maximum Supply Voltage | 3.63V | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 1.2mm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Series | ASCO | |
| Height | 700μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Oscillator Type XO | ||
Product Type Crystal Oscillator | ||
Output Frequency 50MHz | ||
Frequency Stability ±30 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 2.97V | ||
Output Level CMOS | ||
Maximum Supply Voltage 3.63V | ||
Mount Type Surface | ||
Pin Count 4 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 1.2mm | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Series ASCO | ||
Height 700μm | ||
Automotive Standard No | ||
The Abracon Ultra miniature SMD crystal clock oscillator is Suitable for wide range of application such as CCD clock for VTR camera, Computer and peripherals, Portable electronic and mobile communications.
Tristate function
Suitable for high density SMT
Suitable for RoHS compliant reflow process
Lead Free
- RS Stock No. 2400889
- Mfr. Part No. ASCO-50.000MHZ-EK-T3
Each (In a Pack of 5)
$3.414
- RS Stock No. 2400889P
- Mfr. Part No. ASCO-50.000MHZ-EK-T3
Each (Supplied on a Reel)
$3.414
- RS Stock No. 2400887
- Mfr. Part No. ASCO-24.000MHZ-EK-T3
Each (In a Pack of 5)
$3.414
- RS Stock No. 2400887P
- Mfr. Part No. ASCO-24.000MHZ-EK-T3
Each (Supplied on a Reel)
$3.414
Related links
- Abracon ±30 ppm CMOS, 4-Pin Surface Mount ASCO-50.000MHZ-EK-T3
- Abracon ±30 ppm CMOS, 4-Pin Surface Mount
- Abracon ±30 ppm CMOS, 4-Pin Surface Mount ASCO-24.000MHZ-EK-T3
- Abracon ±30 ppm CMOS, 4-Pin Surface Mount
- Abracon ±25 ppm CMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount
- Abracon ±25 ppm CMOS, 4-Pin Surface Mount ASE-50.000MHZ-LR-T
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount ASE-50.000MHZ-LC-T










