Abracon, 50MHz XO Crystal Oscillator, ±30 ppm CMOS, 4-Pin Surface Mount ASCO-50.000MHZ-EK-T3
- RS Stock No.:
- 240-0889
- Mfr. Part No.:
- ASCO-50.000MHZ-EK-T3
- Brand:
- Abracon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $3.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.07
(exc. GST)
$18.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,905 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $3.414 | $17.07 | - |
| 50 - 95 | $3.354 | $16.77 | $3.00 |
| 100 - 245 | $3.294 | $16.47 | $12.00 |
| 250 - 995 | $3.234 | $16.17 | $45.00 |
| 1000 + | $3.176 | $15.88 | $238.00 |
*price indicative
- RS Stock No.:
- 240-0889
- Mfr. Part No.:
- ASCO-50.000MHZ-EK-T3
- Brand:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal Oscillator | |
| Oscillator Type | XO | |
| Output Frequency | 50MHz | |
| Frequency Stability | ±30 ppm | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Minimum Supply Voltage | 2.97V | |
| Output Level | CMOS | |
| Maximum Supply Voltage | 3.63V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -20°C | |
| Pin Count | 4 | |
| Maximum Operating Temperature | 70°C | |
| Series | ASCO | |
| Standards/Approvals | RoHS | |
| Width | 1.2mm | |
| Length | 1.6mm | |
| Height | 700μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal Oscillator | ||
Oscillator Type XO | ||
Output Frequency 50MHz | ||
Frequency Stability ±30 ppm | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Minimum Supply Voltage 2.97V | ||
Output Level CMOS | ||
Maximum Supply Voltage 3.63V | ||
Mount Type Surface | ||
Minimum Operating Temperature -20°C | ||
Pin Count 4 | ||
Maximum Operating Temperature 70°C | ||
Series ASCO | ||
Standards/Approvals RoHS | ||
Width 1.2mm | ||
Length 1.6mm | ||
Height 700μm | ||
Automotive Standard No | ||
The Abracon Ultra miniature SMD crystal clock oscillator is Suitable for wide range of application such as CCD clock for VTR camera, Computer and peripherals, Portable electronic and mobile communications.
Tristate function
Suitable for high density SMT
Suitable for RoHS compliant reflow process
Lead Free
- RS Stock No. 2400889P
- Mfr. Part No. ASCO-50.000MHZ-EK-T3
Each (Supplied on a Reel)
$3.414
- RS Stock No. 2400887
- Mfr. Part No. ASCO-24.000MHZ-EK-T3
Each (In a Pack of 5)
$3.414
- RS Stock No. 2400887P
- Mfr. Part No. ASCO-24.000MHZ-EK-T3
Each (Supplied on a Reel)
$3.414
- RS Stock No. 0898765P
- Mfr. Part No. ASCO-25.000MHZ-EK-T3
Each (Supplied on a Reel)
$3.635
Related links
- Abracon ±30 ppm CMOS, 4-Pin Surface Mount
- Abracon ±30 ppm CMOS, 4-Pin Surface Mount
- Abracon ±30 ppm CMOS, 4-Pin Surface Mount ASCO-24.000MHZ-EK-T3
- Abracon ±30 ppm CMOS, 4-Pin Surface Mount
- Abracon ±30 ppm CMOS, 4-Pin Surface Mount ASCO-8.000MHZ-EK-T3
- Abracon ±25 ppm CMOS, 4-Pin Surface Mount
- Abracon ±50 ppm CMOS, 4-Pin Surface Mount
- Abracon ±25 ppm CMOS, 4-Pin Surface Mount ASE-50.000MHZ-LR-T











