Hirschmann Test & Measurement, Green Crocodile Clip, Brass, Bronze Contact, 8A Insulated
- RS Stock No.:
- 787-2417
- Distrelec Article No.:
- 304-09-864
- Mfr. Part No.:
- 930317804
- Brand:
- Hirschmann Test & Measurement
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.24
(exc. GST)
$4.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 97 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $4.24 |
| 10 - 24 | $4.15 |
| 25 - 49 | $4.02 |
| 50 + | $3.91 |
*price indicative
- RS Stock No.:
- 787-2417
- Distrelec Article No.:
- 304-09-864
- Mfr. Part No.:
- 930317804
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 4mm | |
| Contact Material | Brass, Bronze | |
| Current | 8A | |
| Insulated | Yes | |
| Colour | Green | |
| Insulation Material | Polypropylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Crocodile Clip | ||
Jaw Opening 4mm | ||
Contact Material Brass, Bronze | ||
Current 8A | ||
Insulated Yes | ||
Colour Green | ||
Insulation Material Polypropylene | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
MA 1 CAT I Miniature Insulated Crocodile Clip, 2mm Socket
Hirschmann Test and Measurement MA 1 miniature insulated crocodile clip, features high strength insulation a 2mm spring loaded socket and nickel plated brass jaws. The flat portion of the jaws allows for a secure contact to be made when clamping even the thinnest of wires. These miniature crocodile clips are capable of clamping flat components and wires up to a maximum diameter of 4mm.
Rated voltage 30 VAC/ 60 VDC
Rated Current 8A
CAT I
4mm maximum clamp diameter
2mm spring loaded socket
- RS Stock No. 7872433
- Mfr. Part No. 930318104
Each
$6.00
- RS Stock No. 7872427
- Mfr. Part No. 930318101
Each
$6.81
- RS Stock No. 8849083
- Mfr. Part No. 973584101
Each (In a Pack of 5)
$8.53
- RS Stock No. 7872420
- Mfr. Part No. 930317807
Each
$4.62
Related links
- Hirschmann Test & Measurement Crocodile Clip Bronze Contact, Yellow
- Hirschmann Test & Measurement Crocodile Clip Bronze Contact, Grey
- Hirschmann Test & Measurement Crocodile Clip Bronze Contact, Red
- Hirschmann Test & Measurement Crocodile Clip Brass Contact, Blue
- Hirschmann Test & Measurement Crocodile Clip Green
- Hirschmann Test & Measurement Crocodile Clip Brass Contact, Green
- Hirschmann Test & Measurement Crocodile Clip Green
- Hirschmann Test & Measurement Crocodile Clip Brass Contact, Red












