Hirschmann Test & Measurement, Green Crocodile Clip, Bronze, Brass Contact, 8A Insulated

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.00

(exc. GST)

$6.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 97 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$6.00
10 - 24$5.93
25 - 49$5.80
50 +$5.69

*price indicative

RS Stock No.:
787-2433
Mfr. Part No.:
930318104
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Crocodile Clip

Jaw Opening

4mm

Contact Material

Bronze, Brass

Current

8A

Insulated

Yes

Colour

Green

Insulation Material

Polypropylene

Standards/Approvals

No

COO (Country of Origin):
DE

MA 1 CAT I Miniature Insulated Crocodile Clip, Crimp Contact


Hirschmann Test and Measurement MA 1 miniature insulated crocodile clip, features high strength insulation, crimp wire termination and nickel plated brass jaws. The flat portion of the jaws allows for a secure contact to be made when clamping even the thinnest of wires. These miniature crocodile clips are capable of clamping flat components and wires up to a maximum diameter of 4mm. Crimp connection termination is suitable for wires 0.25mm2 to 0.5mm2 .

Rated voltage 30 VAC/ 60 VDC

Rated Current 8A

CAT I

4mm maximum clamp diameter

Crimp termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy