Hirschmann Test & Measurement, Red Crocodile Clip, Brass Contact, 8 Insulated

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$3.50

(exc. GST)

$3.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 09 November 2026
  • Plus 133 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$3.50
25 - 49$3.40
50 - 99$3.31
100 +$3.20

*price indicative

RS Stock No.:
405-455
Distrelec Article No.:
140-90-528
Mfr. Part No.:
930317801
Brand:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Crocodile Clip

Jaw Opening

4

Current

8

Contact Material

Brass

Insulated

Yes

Colour

Red

Insulation Material

Polypropylene

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
DE

Hirschmann Test & Measurement Dolphin Clip


The Hirschmann Test & Measurement red dolphin clip is designed with high strength insulation and Nickel-plated brass jaws. The flat part of the jaws allows secure contact while clamping even the thinnest wires. It is capable of clamping flat components and wires up to a maximum diameter of 4mm.

Features and Benefits


Contact resistance is 5mohm

Rated current is 8A and rated voltage is 30VAC/60VDC

Spring loaded socket termination type with diameter of 2mm

Applications


Automobiles

Electrical circuits

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

IEC61010

UL 94 HB approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy