Hirschmann Test & Measurement, Green Crocodile Clip, Bronze Contact, 8A Insulated
- RS Stock No.:
- 280-9061
- Mfr. Part No.:
- 973584104
- Brand:
- Hirschmann Test & Measurement
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$262.40
(exc. GST)
$288.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | $5.248 | $262.40 |
| 100 - 150 | $4.949 | $247.45 |
| 200 + | $4.719 | $235.95 |
*price indicative
- RS Stock No.:
- 280-9061
- Mfr. Part No.:
- 973584104
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 4mm | |
| Current | 8A | |
| Contact Material | Bronze | |
| Insulated | Yes | |
| Colour | Green | |
| Insulation Material | Polypropylene | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Crocodile Clip | ||
Jaw Opening 4mm | ||
Current 8A | ||
Contact Material Bronze | ||
Insulated Yes | ||
Colour Green | ||
Insulation Material Polypropylene | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement crocodile clip with high strength insulation, tin-plated brass/bronze jaws and stainless steel spring. The flat part of the jaws (fine wire section) allows a secure contact to be made when clamping even the thinnest wires. It is capable of clamping flat components (soldering eyes) and wires up to a maximum diameter of 4 mm.
Connection 2 mm socket
Tin plated
Temperature range -25 °C to +100 °C
Related links
- Hirschmann Test & Measurement Crocodile Clip Green
- Hirschmann Test & Measurement Crocodile Clip Red
- Hirschmann Test & Measurement Crocodile Clip White
- Hirschmann Test & Measurement Crocodile Clip Grey
- Hirschmann Test & Measurement Crocodile Clip Black
- Hirschmann Test & Measurement Crocodile Clip Yellow
- Hirschmann Test & Measurement Crocodile Clip Brass Contact, Red
- Hirschmann Test & Measurement Crocodile Clip Bronze Contact, Yellow
