Hirschmann Test & Measurement, Blue Crocodile Clip, Bronze, Brass Contact, 8A Insulated
- RS Stock No.:
- 884-9086
- Mfr. Part No.:
- 973584102
- Brand:
- Hirschmann Test & Measurement
Subtotal (1 pack of 5 units)*
$38.52
(exc. GST)
$42.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $7.704 | $38.52 |
*price indicative
- RS Stock No.:
- 884-9086
- Mfr. Part No.:
- 973584102
- Brand:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 4mm | |
| Contact Material | Bronze, Brass | |
| Current | 8A | |
| Insulated | Yes | |
| Colour | Blue | |
| Insulation Material | Polypropylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Crocodile Clip | ||
Jaw Opening 4mm | ||
Contact Material Bronze, Brass | ||
Current 8A | ||
Insulated Yes | ||
Colour Blue | ||
Insulation Material Polypropylene | ||
Standards/Approvals No | ||
MA 1 S, CAT I, Miniature Crocodile Clips, Insulated, 2mm System
Hirschmen Test and Measurement MA 1 S, 2mm system CAT I miniature crocodile clips with high strength insulation, 2mm socket, tin-plated brass/bronze jaws and stainless steel spring. The flat part of the jaws allows a secure contact to be made when clamping even the thinnest wires. Capable of clamping flat components and wires up to a maximum diameter of 4 mm. Offered in a selection of colours.
Features
Rated at 8A 30VDC/60VDC
Clamping range 4mm
Related links
- Hirschmann Test & Measurement Crocodile Clip Brass Contact, Blue
- Hirschmann Test & Measurement Crocodile Clip Brass Contact, Yellow
- Hirschmann Test & Measurement Crocodile Clip Brass Contact, White
- Hirschmann Test & Measurement Crocodile Clip Brass Contact, Green
- Hirschmann Test & Measurement Crocodile Clip Brass Contact, Red
- Hirschmann Test & Measurement Crocodile Clip Brass Contact, Black
- Hirschmann Test & Measurement Crocodile Clip Brass Contact, Grey
- Hirschmann Test & Measurement Crocodile Clip Blue
