Knipex, Micro-Fit Crimp Die Set, Coaxial Type Crimp Die Black
- RS Stock No.:
- 124-5809
- Mfr. Part No.:
- 97 49 25
- Brand:
- Knipex
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$545.02
(exc. GST)
$599.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $545.02 | - |
| 5 + | $490.51 | 10% |
*price indicative
- RS Stock No.:
- 124-5809
- Mfr. Part No.:
- 97 49 25
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Crimp Die Set | |
| Insulation | Insulated | |
| Colour | Black | |
| Sub Type | Crimp Die | |
| Number of Ports | 3 | |
| Series | Micro-Fit | |
| For Use With | Connectors in the Micro-Fit series from Molex LLC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Crimp Die Set | ||
Insulation Insulated | ||
Colour Black | ||
Sub Type Crimp Die | ||
Number of Ports 3 | ||
Series Micro-Fit | ||
For Use With Connectors in the Micro-Fit series from Molex LLC | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 97 49 25 Crimping die For connectors in the Micro-Fit 3.0 series from Molex LLC
97 49 25 Crimping die The additionally available locator 97 49 26 1 makes it easier to guide the contact during the crimping process. Mini-Fit® und Micro-Fit™ sind eingetragene Warenzeichen der Molex® Inc - Application: Micro-Fit 3.0 from Molex- AWG: 30 — 20
Technical attributes
The Additionally Available Locator 97 49 26 1 Makes It Easier To Guide The Contact During The Crimping Process
- RS Stock No. 1245810
- Mfr. Part No. 97 49 26
Each
$604.19
- RS Stock No. 3593448
- Mfr. Part No. 97 49 04
Each
$222.96
- RS Stock No. 3368090
- Mfr. Part No. 97 49 06
Each
$213.79
- RS Stock No. 3368157
- Mfr. Part No. 97 49 60
Each
$280.75
Related links
- Knipex Coaxial Type Crimp Die Black
- Knipex Coaxial Type Crimp Die Black
- Knipex Crimp Die Set, Coaxial Type Crimp Die Black
- Knipex Coaxial Type Crimp Die Black
- Knipex Coaxial Type Die Set Grey
- Klauke Coaxial Type Crimp Die Black
- Glenair Coaxial Type Crimp Die Black
- Pressmaster Crimp Die Set, Coaxial Type Crimp Die Black











