Klauke, L Crimp Die Set
- RS Stock No.:
- 459-6167
- Mfr. Part No.:
- HL46
- Brand:
- Klauke
This image is representative of the product range
1 / 1
Bulk discount available
Subtotal (1 unit)**
$279.82
(exc. GST)
$307.80
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $279.82 |
5 + | $251.84 |
**price indicative
- RS Stock No.:
- 459-6167
- Mfr. Part No.:
- HL46
- Brand:
- Klauke
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Klauke | |
Maximum Wire Size mm² | 6mm² | |
Terminal Insulation | Uninsulated | |
Series | L | |
Select all | ||
---|---|---|
Brand Klauke | ||
Maximum Wire Size mm² 6mm² | ||
Terminal Insulation Uninsulated | ||
Series L | ||