Knipex, 97 Crimping Die Set, Molex LLC
- RS Stock No.:
- 124-5810
- Mfr. Part No.:
- 97 49 26
- Brand:
- Knipex
Bulk discount available
Subtotal (1 unit)**
$625.56
(exc. GST)
$688.12
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $625.56 |
5 + | $563.00 |
**price indicative
- RS Stock No.:
- 124-5810
- Mfr. Part No.:
- 97 49 26
- Brand:
- Knipex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Knipex | |
Crimp Connector Type | Molex LLC | |
Minimum Wire Size AWG | 24AWG | |
Maximum Wire Size AWG | 16AWG | |
Terminal Insulation | Uninsulated | |
Number of Ports | 3 | |
Series | 97 | |
For Use With | Universal crimping plier - 97 43 200 | |
Series Number | 97 | |
Select all | ||
---|---|---|
Brand Knipex | ||
Crimp Connector Type Molex LLC | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Terminal Insulation Uninsulated | ||
Number of Ports 3 | ||
Series 97 | ||
For Use With Universal crimping plier - 97 43 200 | ||
Series Number 97 | ||
Related links
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m