Recently searched

    Knipex, 97 Crimping Die Set, Ferrule

    Bulk discount available

    Subtotal (1 unit)**

    $163.41

    (exc. GST)

    $179.75

    (inc. GST)

    Add to Basket
    Select or type quantity
    3 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$163.41
    5 +$147.08

    **price indicative

    RS Stock No.:
    667-7716
    Mfr. Part No.:
    97 49 09
    Brand:
    Knipex
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Knipex

    Crimp Connector Type

    Ferrule

    Minimum Wire Size mm²

    10mm²

    Maximum Wire Size mm²

    25mm²

    Minimum Wire Size AWG

    7AWG

    Maximum Wire Size AWG

    4AWG

    Number of Ports

    3

    Series

    97

    For Use With

    Universal crimping plier - 97 43 200

    Related links